Texas Instruments TPS82084SILT

IC Reg Buck Adj 2A Sync 8USIL / Module Dc-dc 1-OUT 0.8V to 6V 2A 8-PIN Usip SMD Ep T/r
$ 2.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82084SILT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS82084SILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.566
$ 2.411
Stock
215,670
517,694
Authorized Distributors
1
0
Case/Package
SIP
Module
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6 V
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTPS82085SILT
3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
Texas InstrumentsTPS82675SIPT
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Texas InstrumentsTPS826765SIPT
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
Texas InstrumentsTPS82671SIPT
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8
Texas InstrumentsTPS8268180SIPT
DC-DC Converter 5.5MHz DC Fixed 1 1.8V 5.5V 2.5V USIP-9 SMD, Adhesive Mount 2.9mm × 2.3mm × 1mm
Texas InstrumentsTPS8268120SIPT
IC REG BUCK 1.2V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R

Descriptions

Descriptions of Texas Instruments TPS82084SILT provided by its distributors.

IC REG BUCK ADJ 2A SYNC 8USIL / Module DC-DC 1-OUT 0.8V to 6V 2A 8-Pin uSIP SMD EP T/R
2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125
Switching Regulator, 2A, 2600kHz Switching Freq-Max, DMA8
Buck Yes 2.4MHz Adjustable 1 800mV~6V 800mV 6V 2.5V USIP-8 , 3mm*2.8mm*1.3mm
DC DC Converters 2 (1 Year) 1 8-LDFN Exposed Pad, Module Surface Mount Non-Isolated PoL Module ITE (Commercial) MicroSip™ -40°C~125°C 0.12Lx0.11W x 0.05 H 3.0mmx2.8mmx1.3mm IC REG BUCK ADJ 2A SYNC 8USIL
DC/DC CONV, BUCK, 2.4MHZ, USIP-8; Topology: Buck (Step Down); Input Voltage Min: 2.5V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: µSIP; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 800mV; Output Voltage Max: 6V; Switching Frequency: 2.4MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS82084SILT .