Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS82675SIPT

600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82675SIPT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Datasheet28 pages14 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.22%

CAD Models

Download Texas Instruments TPS82675SIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.475
Stock
545,850
2,206,102
Authorized Distributors
2
3
Case/Package
SIP
BGA
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
5.45 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
-
-
Max Output Voltage
1.2 V
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82675SIPT.

Related Parts

Texas InstrumentsTPS826765SIPT
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
Texas InstrumentsTPS82671SIPT
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8
Texas InstrumentsTPS82085SILT
3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
Texas InstrumentsTPS82084SILT
IC REG BUCK ADJ 2A SYNC 8USIL / Module DC-DC 1-OUT 0.8V to 6V 2A 8-Pin uSIP SMD EP T/R
Texas InstrumentsTPS8268180SIPT
DC DC CONVERTER 1.8V Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input
Texas InstrumentsTPS8268120SIPT
IC REG BUCK 1.2V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R

Descriptions

Descriptions of Texas Instruments TPS82675SIPT provided by its distributors.

600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
DC/DC CONVERTER 1.2V 0.72W / Module DC-DC 1-OUT 1.2V 0.6A 8-Pin uSIP T/R
Ic, Buck, 600Ma, Ln, 8Usip; Dc/Dc Converter Type:Micro Sip; Input Voltage Min:2.3V; Input Voltage Max:4.8V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Μsip; No. Of Pins:8Pins; Output Current:600Ma; Output Voltage Nom.:1.2V;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82675SIPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS82675SIPT.