Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS82085SILT

3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
$ 3.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82085SILT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet9 pages11 years ago

Farnell

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS82085SILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.176
$ 2.683
Stock
353,834
437,884
Authorized Distributors
0
0
Case/Package
SIP
SIL
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
-
Max Output Voltage
6 V
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS82084SILT
IC REG BUCK ADJ 2A SYNC 8USIL / Module DC-DC 1-OUT 0.8V to 6V 2A 8-Pin uSIP SMD EP T/R
Texas InstrumentsTPS82675SIPT
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Texas InstrumentsTPS826765SIPT
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
Texas InstrumentsTPS82671SIPT
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8
Texas InstrumentsTPS8268120SIPT
IC REG BUCK 1.2V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R
onsemiFSFR2100U
Fairchild Power Switch (FPS) for Half-Bridge Resonant Converters | IC SWIT PROG OVP OCP 9SIP

Descriptions

Descriptions of Texas Instruments TPS82085SILT provided by its distributors.

3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
Switching Regulator, Current/voltage-mode, 3A, 2800kHz Switching Freq-Max
DC-DC CONVERTER, 0.8V TO 6V, 3A; DC / DC Converter Type: Micro SIP; Input Voltage Min: 2.5V; Input Voltage Max: 6V; No. of Outputs: 1 Output; DC / DC Converter IC Case: µSIP; No. of Pins: 8Pins; Output Current: 3A; Output Volta

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS82085SILT .
  • TPS82085SILT.