Aimtec AM2G-0524DZ

Module DC-DC 5VIN 2-OUT 24V/-24V 0.042A/-0.042A 2W 7-Pin SIP Bulk
$ 9.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2G-0524DZ.

IHS

Datasheet7 pages3 years ago

Sager Power Systems

Aimtec

TME

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-05-13
LTD Date2022-05-13

Related Parts

Dc/Dc Converter/ Pcs/Tube |Aimtec AM2G-1205DZ
DC-DC Converter, 2W, 18V, -40 to 85°C, RoHS
Dc/Dc Converter/ Pcs/Tube |Aimtec AM2G-4805DZ
Traco PowerTMR 2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 0521
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Traco PowerTMR 1223
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid

Descriptions

Descriptions of Aimtec AM2G-0524DZ provided by its distributors.

Module DC-DC 5VIN 2-OUT 24V/-24V 0.042A/-0.042A 2W 7-Pin SIP Bulk
DC-DC Converter, 2W, 9V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 2 Outputs, Fixed, 24 V, 42 mA, -24 V, -42 mA, Regulated, SIP
2 -24V -24V 9V 4.5V SIP 21.9mm*9.2mm*11.2mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 24V/-24V, 0.042A/-0.042A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:24V; Output Current - Output 1:42Ma Rohs Compliant: Yes |Aimtec AM2G-0524DZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2G0524DZ