Aimtec AM1D-1209DH30Z

DC-DC Converter, 1W, 13.2V, -40 to 85°C, RoHS
$ 3.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-1209DH30Z.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

TME

DComponents

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.237
$ 3.976
Stock
13,195
25,300
Authorized Distributors
5
4
Case/Package
SMA
SIP
Number of Pins
5
5
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
8.73 V
8.73 V
Max Output Voltage
9.27 V
9.27 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 3.3V/-3.3V 0.15A/-0.15A 1W 5-Pin SIP Bulk
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM1D-1209DH30Z provided by its distributors.

DC-DC Converter, 1W, 13.2V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 12VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 5-Pin SIP Bulk
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 9 V, 56 mA, -9 V, -56 mA, Regulated, SIP
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
80KHz Fixed 2 -9V -9V 13.2V 10.8V SIP 19.5mm*6mm*10mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 9V/-9V, 0.056A/-0.056A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:9V; Output Current - Output 1:56Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM1D-1209DH30Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D1209DH30Z