Traco Power TMA 0515D

Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
$ 4.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMA 0515D.

Sager Power Systems

Datasheet3 pages8 years ago

IHS

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-76.40%

CAD Models

Download Traco Power TMA 0515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRB-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Recom PowerRBM-0515D/P
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 5-Pin SIP Tube
Recom PowerRH-0515D
Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Traco PowerTMA 1215D
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Traco PowerTMA 2415D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5

Descriptions

Descriptions of Traco Power TMA 0515D provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
CONVERTER, DC TO DC, 1W, +/-15V, 0.035A; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 35mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 35mA; Output
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 34 / Output Voltage 2 V = -15 / Output Current 2 mA = 34 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMA 0515 D
  • TMA0515D