Aimtec AM1D-1209DH30-RZ

Dc/Dc Converter/ Pcs/Tube |Aimtec AM1D-1209DH30-RZ
$ 3.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-1209DH30-RZ.

IHS

Datasheet7 pages11 years ago

Aimtec

Aimtec SCT

Alternate Parts

Price @ 1000
$ 3.976
$ 3.237
Stock
25,300
13,195
Authorized Distributors
4
5
Case/Package
SIP
SMA
Number of Pins
5
5
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
8.73 V
8.73 V
Max Output Voltage
9.27 V
9.27 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT -15V/15V -0.035A/0.035A 1W 5-Pin SIP Bulk
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM1D-1209DH30-RZ provided by its distributors.

Dc/Dc Converter/ Pcs/Tube |Aimtec AM1D-1209DH30-RZ
DC-DC Converter, 1W, 13.2V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 12VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 5-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 9 V, 55.6 mA, -9 V, -55.6 mA, Regulated, SIP
IC MCU 16BIT 512KB FLSH 121TFBGA
Isolated DC/DC Converters - Through Hole
1W 2 10.8V 13.2V SIP 19.5mm*6mm*10mm

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D1209DH30RZ