Aimtec AM1D-0509SH60-NZ

Obsolete as of December 30 2020; See pin-to-pin replacement AM1D-0509SH60Z
$ 5.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-0509SH60-NZ.

IHS

Datasheet5 pages7 years ago

Aimtec

Sager Power Systems

TME

DComponents

Alternate Parts

Price @ 1000
$ 5.8
$ 3.986
Stock
12,542
15,347
Authorized Distributors
1
6
Case/Package
SMA
SMA
Number of Pins
4
4
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
8.55 V
8.73 V
Max Output Voltage
9.45 V
9.27 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-30
LTD Date2020-12-30

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 2405S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRM-1205S
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Recom PowerRM-0505S
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250

Descriptions

Descriptions of Aimtec AM1D-0509SH60-NZ provided by its distributors.

Obsolete as of December 30 2020; See pin-to-pin replacement AM1D-0509SH60Z
Module DC-DC 1-OUT 9V 0.11A 1W 4-Pin SIP Bulk
DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D-0509SH60NZ
  • AM1D0509SH60NZ