Aimtec AM12TW-2403SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4: 1, 12 W, 1 Output, Fixed, 3.3 V, 3.5 A, Regulated, DIP
$ 24.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM12TW-2403SZ.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX660CPA+
Dc-Dc Switching Inverting Regulator, Adjustable, 1.5 V-5.5 Vin, -5.5V--1.5Vout, 100Maout, Dip-8
Analog DevicesICL7662CPA+
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
Module DC-DC 12VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Aimtec AM12TW-2403SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 1 Output, Fixed, 3.3 V, 3.5 A, Regulated, DIP
Module DC-DC 24VIN 1-OUT 3.3V 3.5A 12W 8-Pin DIP Module Tube
270KHz DC,Fixed 1 3.3V 36V 9V DIP-24 31.8mm*20.3mm*10.7mm
DC-DC Converter, 12W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 11.55W, Hybrid
32BIT MCU RX71M 2M QFP100 SECUR
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 3.3V, 3.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:12W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:3.5A; Width:20.3Mm Rohs Compliant: Yes |Aimtec AM12TW-2403SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM12TW2403SZ