Aimtec AM12T-2405SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2: 1, 12 W, 1 Output, Fixed, 5 V, 2.4 A, Regulated, DIP
$ 23.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM12T-2405SZ.

IHS

Datasheet3 pages5 years ago

Sager Power Systems

Aimtec

Inventory History

3 month trend:
-1.92%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX660CPA+
Dc-Dc Switching Inverting Regulator, Adjustable, 1.5 V-5.5 Vin, -5.5V--1.5Vout, 100Maout, Dip-8
Analog DevicesICL7662CPA+
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
Module DC-DC 12VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Aimtec AM12T-2405SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 12 W, 1 Output, Fixed, 5 V, 2.4 A, Regulated, DIP
Module DC-DC 24VIN 1-OUT 5V 2.4A 12W 8-Pin DIP Module Tube
Remote On/Off 330KHz(Typ) 12W 2.4A 5V 36V 18V Fixed DIP
DC-DC Converter, 12W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 2.4A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:12W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:2.4A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM12T-2405SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM12T2405SZ