Aero Electric MS3470W16-8P

Conn MIL-DTL-26482 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
$ 31.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3470W16-8P.

IHS

Datasheet170 pages8 years ago

Newark

Inventory History

3 month trend:
-33.16%

Alternate Parts

Price @ 1000
$ 31.224
$ 44.688
Stock
13,838
147
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
8
8
Mount
Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/20FD35SA-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle

Descriptions

Descriptions of Aero Electric MS3470W16-8P provided by its distributors.

Conn MIL-DTL-26482 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Mil-Dtl-26482 Circ Pin 8 Pos Crmp St Wall Mnt 8Term Rohs Compliant: No |Conesys MS3470W16-8P
MS3470 - Connectors Receptacle Electrical Series 2 Crimp Type Narrow Flange Mount Bayonet Coupling 26482 Series II
NARROW FLANGE RECEPTACLE, 26482 SII
CONN RCPT MALE 8POS GOLD CRIMP
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470W16- 8P
  • MS3470W168P