Amphenol D38999/20WB35SA-LC

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 33.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WB35SA-LC.

element14 APAC

Datasheet1 page10 years ago

Newark

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-14.81%

Alternate Parts

Price @ 1000
$ 33.31
$ 40.95
$ 40.95
Stock
1,150
2,501
2,501
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
13
13
13
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
ITT / CannonKJB0T11W35PN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol Industrial75-68220-25P
Conn MIL-DTL-5015 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Conn Heavy-Duty Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20WB35SA-LC provided by its distributors.

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Wall Mount Receptacle, 13 Contacts
Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
TV 13C 13#22D SKT RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
Receptacle Housing,Threaded 13pin Aluminum 5A , 32.74mm*26.5mm*26.5mm
CIRCULAR, SIZE 11, 13WAYS, SKT L/C
Recept |Amphenol Aerospace D38999/20WB35SA(LC)
CONN RCPT HSG FMALE 13POS PNL MT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WB35SA L/C
  • D38999/20WB35SA(LC)
  • D38999/20WB35SALC
  • D3899920WB35SALC