Aero Electric MS3450W20-27P

Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
$ 60.721
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3450W20-27P.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-14.84%

Alternate Parts

Price @ 1000
$ 60.721
$ 99.839
Stock
424
722
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
14
14
Mount
Wall
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Silver
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3450W20-27P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
14 pins AWG16, less cont., wall receptacle, key N, Al/Ni-Cd olive drab
Wall Mt. Receptacle Cad Od Alum
CONN RCPT MALE 14POS GOLD CRIMP

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3450W2027P