Amphenol Aerospace MS3450W20-27P

Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port , WITH contacts
$ 102.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3450W20-27P.

IHS

Datasheet29 pages14 years ago

PCX

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.11%

Alternate Parts

Price @ 1000
$ 102.364
$ 63.037
Stock
697
403
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
14
14
Mount
Panel
Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold
Voltage Rating
-
-
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceMS3452W20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3450L20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Amphenol AerospaceMS3450W22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Amphenol AerospaceMS3450L20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Pin, Crimp, Panel Mount |Itt Cannon CA3102R20-27PF80A206
Amphenol75-68222-19S
Conn MIL-DTL-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3450W20-27P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port , WITH contacts
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular MIL Spec Connector 14P MS Series MIL-DTL-5015
5015 Rr 14#16 Pin Recp Rohs Compliant: No |Amphenol Aerospace MS3450W20-27P
CONN RCPT MALE 14POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3450W2027P