AEMC 1026

AEMC 1026 Battery Operated Megohmmeter, 1000VDC. More details: Battery Operated Megohmmeter, Output Test Voltage...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1026. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC 1026.

Newark

Datasheet4 pages16 years ago
Datasheet4 pages23 years ago

Farnell

Related Parts

Fluke Networks MT-8200-60-KIT Cable and Antenna Analyzer, 500 Hz-1200 Hz, LED, IntelliTone Series
Keysight TechnologiesU1701B
Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB
Extech Instruments407732
Extech 407732 Sound Level Meter, Low/High Range, Type 2, Digital, 35-130dB, Data Hold, Backlit LCD
Extech Instruments480400
Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
Extech Instruments480403
Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
Fluke Networks MT-8200-49A MicroMapper Wiremap Tester, Test Twister Pair Cables, 2 Tones

Descriptions

Descriptions of AEMC 1026 provided by its distributors.

AEMC 1026 Battery Operated Megohmmeter, 1000VDC. More details: Battery Operated Megohmmeter, Output Test Voltage 250/500/1000VDC, Insulation Resistance Range 1K to 4000 megohm, Live Circuit Detection 0 to 600VAC/DC, Resistance Range 0 to 4000 ohm, Display Digital LCD, Auto Power Off Yes, Safety Rating CAT III 600V, Auto Ranging Yes, Power Source (8) AA Batteries, Includes Soft Carrying Case, Test Leads, Screw On Alligator Clips, (8) AA Batteries and Instructions, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS