Adafruit Industries 2258

Smoke/Clear Polycarbonate Electronic Enclosure
$ 7.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2258.

Farnell

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.71%

Related Parts

Hammond1591ATBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,3.9X2X0.96IN,1591TSERIES
Hammond1591ATRD
Polycarbonate enclosure, (L x W x H) 100 x 50 x 25 mm, red/transparent, IP54, 1591ATRD
Hammond1593KTBU
ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, blue/transparent, IP54, 1593KTBU
Bud IndustriesPN-1320-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X, IP66,CLEAR LID,2.56X2.28X1.39,PN SERIES
Bud IndustriesPIP-11760-C
BUD INDUSTRIES PIP-11760-CBOX ENCLOSURE, POLYCARBONATE, GREY
Bud IndustriesPN-1330-CMB
2.05x1.97x1.38 Polycarbonate Clear Cover Gray Enclosure w Mounting Brackets"

Descriptions

Descriptions of Adafruit Industries 2258 provided by its distributors.

Smoke/Clear Polycarbonate Electronic Enclosure
Raspberry Pi 2 Model B Case; Accessory Type:Case; For Use With:Raspberry Pi Model B+/Pi 2/Pi 3; Kit Contents:Pi Case RoHS Compliant: Yes
Family Name = Raspberry Pi Accessories / Product Type = Case / Length mm = 63 / Width mm = 25 / Height mm = 93 / Weight g = 47

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-2258
  • ADA2258