Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PIP-11760-C

Bud Industries PIP-11760-CBOX Enclosure, Polycarbonate, Grey
$ 8.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11760-C.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.18%

Related Parts

Hammond1594CWGY
Hammond 1594CWGY Heavy Duty FRABS Enclosure Watertight 105 x 66 x 45mm Grey
Hammond1594CSGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,4.1X2.6X1.77 IN, IP54,1594 SERIES
Serpac032C,BK
TWO PIECE ABS ENCLOSURE- CLEAR/BLACK
Hammond1594CGY
Enclosure Plastic 4.1 x 2.6 x 1.3 Inch Light Gray Flame Retardant ABS Plastic
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series
Bud IndustriesPC-11476
Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic

Descriptions

Descriptions of Bud Industries PIP-11760-C provided by its distributors.

BUD INDUSTRIES PIP-11760-CBOX ENCLOSURE, POLYCARBONATE, GREY
Fiberglass Box with Captive Screws and Clear Cover PIP-11760-C, PC+10% Fiberglass Box with Captive Screws and Clear Cover (5.1 X 3.2 X 1.4 In)
BUD 5.118 x 3.15 x 1.378 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Clear Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:130mm; External Width - Metric:80mm; External Depth - Metric:36.1mm; IP Rating:IP67; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP11760C