Adafruit Industries 1388

USB Connector, 4 Contact(s), Male, Solder Terminal, Locking, Socket
$ 0.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 1388.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+34.83%

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Adafruit Industries 1388 provided by its distributors.

USB Connector, 4 Contact(s), Male, Solder Terminal, Locking, Socket
Usb Diy Connector Shell - Type A Socket |Adafruit 1388
Conn USB Type A SKT 4 POS Solder ST Cable Mount 1 Port
CONN RCPT TYPEA 4POS SOLDER

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA1388