ACL Staticide 8385DGYR2440

ACL Staticide 8385DGYR2440 ESD Rubber Table Mat Roll, Gray, 24" x 40', Dualmat Series
$ 1,048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 8385DGYR2440.

Newark

Datasheet20 pages19 years ago

Related Parts

Hammond1591VGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VGY
Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Hammond1594BSGY
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BSGY
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesBB-32621
Bud Industries BB-32621 Breadboard, 400 Tie-Points, 3.2x2.2x0.3 in, Breadboard Series

Descriptions

Descriptions of ACL Staticide 8385DGYR2440 provided by its distributors.

ACL Staticide 8385DGYR2440 ESD Rubber Table Mat Roll, Gray, 24" x 40', Dualmat Series
Dualmat 2-Layer Diss/Cond Rubber Matting Roll without a Ground Cord or Snaps, Dark Grey/Black, 24"
Dualmat static dissipative, 24' x 40' x 08' (dark gray)
TABLE MAT ELASTOMER DK GRY 40'
Dualmat Static Dissipative Work Surface Mat, 24In; Mat Type:Bench; Mat Colour:Gray; Mat Material:Rubber, Vinyl; Product Range:-; Body Material:Industrial-Grade Elastomer; Colour:Dark Gray; External Width:24"; Ground Terminals:Snap Rohs Compliant: Yes |Acl Staticide 8385DGYR2440

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc