Abracon ATFC-0402-8N2B-T

Inductor RF Thin Film 0.0082uH 0.1nH 500MHz 13Q-Factor Ceramic 0.22A 1.25Ohm DCR 0402 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-8N2B-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-98.28%

CAD Models

Download Abracon ATFC-0402-8N2B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Thin Film 8.2nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 8.2nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603S8N2H-T
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHK06038N2J-T
Inductor,ferrite,8.2Nh,5+% Tol,5-% Tol,0201-Case Rohs Compliant: Yes |Taiyo Yuden HK06038N2J-T
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Abracon ATFC-0402-8N2B-T provided by its distributors.

Inductor RF Thin Film 0.0082uH 0.1nH 500MHz 13Q-Factor Ceramic 0.22A 1.25Ohm DCR 0402 T/R
General Purpose Inductor, 0.0082uH, 1.2195%, 1 Element, Ceramic-Core, SMD, 0402
500MHz 5.5GHz 220mA 13@500MHz 8.2nH 1.25¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*370¦Ìm
RF Inductors - SMD Thin Film Chip Inductor 1.0 x 0.5 x 0.32mm
Inductor 8.2nH 0.22A 1250mΩ, ATFC-0402, RoHS
Abracon SCT
ATFC-0402 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 8.2nH
FIXED IND 8.2NH 220MA 1.25OHM SM
Chip Inductor, 8.2Nh, 220Ma 0.1Nh 5.5Ghz; Core Material:Ceramic; Dc Current Rating:220Ma; Dc Resistance Max:1.25Ohm; Inductance:8.2Nh; Inductance Tolerance:± 0.1Nh; Inductor Case Style:0402; No. Of Pins:2; Package/Case:0402 Rohs Compliant: Yes |Abracon ATFC-0402-8N2-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-8N2-B-T
  • ATFC-0402-8N2-BT
  • ATFC04028N2BT