Murata LQP03TN8N2J02D

Inductor RF Chip Thin Film 8.2nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN8N2J02D.

HQonline

Datasheet12 pages10 years ago

Ciiva

Arrow.cn

Farnell

_legacy Avnet

Inventory History

3 month trend:
+6.79%

CAD Models

Download Murata LQP03TN8N2J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.027
$ 0.027
Stock
2,313,607
1,186
1,186
Authorized Distributors
6
5
5
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 7.5nH 5% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.33Ohm DCR 0603 T/R
Ind High Frequency Chip Multi-Layer 8.2nH 5% 100MHz 5Q-Factor Ceramic 200mA 0201
TAIYO YUDENHK10058N2J-T
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQP03TN8N2J02D provided by its distributors.

Inductor RF Chip Thin Film 8.2nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 8.2nH
INDUCTOR, 8.2NH, 3.6GHZ, 0.25A, 0201;
FIXED IND 8.2NH 250MA 700MOHM SM
FIXED IND 8.2NH 250MA 700 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN8N2J02D.