Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603P8N2HT000

General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P8N2HT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.03%

CAD Models

Download TDK MLG0603P8N2HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
Stock
548,620
275,612
Authorized Distributors
4
2
Inductance
8.2 nH
8.2 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
850 mΩ
850 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Thin Film 8.2nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 7.5nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603S8N2H-T
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603S7N5H-T
General Purpose Inductor, 0.0075uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P8N2HT000 provided by its distributors.

General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 8.2nH Hi-Q SMD RF IND
500MHz 4GHz 250mA 14@500MHz 8.2nH 850mΩ ±3% 0201 SMD mount 600μm*300μm*330μm
Inductor High Frequency Chip Unshielded Multi-Layer 0.0082uH 3% 500MHz 14Q-Factor Ceramic 0.25A 0.85Ohm DCR 0201 T/R
FIXED IND 8.2NH 250MA 850MOHM SM
SMD / SMT Inductors (Coils), L=8.2nH, L x W x T :
FIXED IND 8.2NH 250MA 850 MOHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 4GHz 850mOhm Max 8.2nH
250mA 8.2nH 卤3% 710m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P8N2HT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos