Abracon ATFC-0201-1N2B-T

Inductor RF Thin Film 0.0012uH 0.1nH 500MHz 8Q-FactorCeramic 0.3A 0.35Ohm DCR 0201 T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0201-1N2B-T.

Electro Sonic

Datasheet4 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ATFC-0201-1N2B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10051N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R
TAIYO YUDENHK16081N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
Multilayer Inductor, 1.2 nH, 90 Milliohm, ± 0.3nH, 10 GHz, 300 mA, 0402 [1005 Metric]

Descriptions

Descriptions of Abracon ATFC-0201-1N2B-T provided by its distributors.

Inductor RF Thin Film 0.0012uH 0.1nH 500MHz 8Q-FactorCeramic 0.3A 0.35Ohm DCR 0201 T/R
General Purpose Inductor, 0.0012uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0201
Ind Chip Thin Film 1.2nH 0.1nH 8Q-Factor Ceramic 250mA 0201 T/R
Chip Inductor, 1.2Nh, 300Ma, 0.1Nh, 9Ghz; Core Material:Ceramic; Dc Current Rating:300Ma; Dc Resistance Max:0.35Ohm; Inductance:1.2Nh; Inductance Tolerance:± 0.1Nh; Inductor Case Style:0201; No. Of Pins:2; Package/Case:0201 Rohs Compliant: Yes |Abracon ATFC-0201-1N2-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0201-1N2-B-T
  • ATFC-0201-1N2-BT
  • ATFC02011N2BT