Abracon ASVMB-16.384MHZ-LY-T

Oscillator MEMS 16.384MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-16.384MHZ-LY-T.

IHS

Datasheet4 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-20.55%

Alternate Parts

Price @ 1000
$ 2.565
$ 1.4
$ 1.4
Stock
38,288
44,152
44,152
Authorized Distributors
6
5
5
Frequency
16.384 MHz
16.384 MHz
16.384 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASVMB-16.384MHZ-LY-T provided by its distributors.

Oscillator MEMS 16.384MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator, MEMS, 16.384MHz, LVCMOS, 1.8/2.5/3.3V, QFN, SMD
ASVMB Series 16.384 MHz 7 x 5 mm 1.8 to 3.3 V ±10 ppm SMT Clock Oscillator
Mems Osc Xo 16.3840Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-16.384MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 16.3840M HZ LVCMOS
LVCMOS 3.3V 16mA 15pF ¡À10ppm 16.384MHz QFN 7mm*5mm*900¦Ìm
CMOS Output Clock Oscillator, 16.384MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation