Abracon ASDMB-16.000MHZ-LY-T

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-16.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Factory Futures

Inventory History

3 month trend:
-7.20%

CAD Models

Download Abracon ASDMB-16.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.268
$ 2.268
Stock
7,849
64,311
64,311
Authorized Distributors
6
6
6
Frequency
16 MHz
16 MHz
16 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 16 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB

Descriptions

Descriptions of Abracon ASDMB-16.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
Mems Osc Xo 16.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-16.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 16.0000M HZ LVCMOS
MEMS OSC XO 16.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
1.8V~3.3V ¡À10ppm 16MHz QFN 2.5mm*2mm*900¦Ìm
CMOS Output Clock Oscillator, 16MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation