Abracon ASVMB-16.000MHZ-LY-T

MEMS Oscillator, 16 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
$ 2.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-16.000MHZ-LY-T.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+68.39%

CAD Models

Download Abracon ASVMB-16.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.672
$ 2.737
$ 2.737
Stock
6,901
7,226
7,226
Authorized Distributors
6
6
6
Frequency
16 MHz
16 MHz
16 MHz
Frequency Tolerance
-
-
-
Frequency Stability
10 ppm
10 ppm
10 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASVMB-16.000MHZ-LY-T provided by its distributors.

MEMS Oscillator, 16 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
Mems Osc Xo 16.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-16.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 16.0000M HZ LVCMOS
CMOS Output Clock Oscillator, 16MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation