Abracon ASTMHTD-25.000MHZ-AJ-E-T

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin LLCC SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMHTD-25.000MHZ-AJ-E-T.

IHS

Datasheet14 pages10 years ago

Abracon SCT

Alternate Parts

Price @ 1000
$ 1.09
$ 1.09
Stock
8,763
48,579
48,579
Authorized Distributors
1
2
2
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
20 ppm
20 ppm
20 ppm
Max Supply Current
-
7.5 mA
7.5 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 25MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 2520, 20PPM, 3.3V, 25MHZ, ST, SMD
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Silicon Lab501JCA25M0000BAF
MEMS Oscillator, CMEMSr, Si50x Series, 25 MHz, 20 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS

Descriptions

Descriptions of Abracon ASTMHTD-25.000MHZ-AJ-E-T provided by its distributors.

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin LLCC SMD T/R
ASTMHTD Series 25 MHz 2.25 V ~ 3.63 V 2.50mm x 2.00mm MEMS Oscillator
Mems Osc, 25Mhz, Lvcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASTMHTD-25.000MHZ-AJ-E-T
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 20 ppm, 3 V, ASTMHT
High Temperature Programmable MEMS Oscillator 25MHz 2.25 to 3.63V ±20ppm -40 to 105°C 2.5x2mm 4-Pin SMD 1000 Pcs T/R

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASTMHTD25.000MHZAJET