Abracon ASV-25.000MHZ-EJ-T

Oscillator XO 25MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASV-25.000MHZ-EJ-T.

JRH Electronics

Datasheet5 pages18 years ago
Datasheet5 pages18 years ago

element14 APAC

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-10.77%

CAD Models

Download Abracon ASV-25.000MHZ-EJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Oscillator XO 27MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ASV Series 24.576 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
Oscillator XO 24MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L5I025M00000
SMD Crystal Oscillator 25MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASV-25.000MHZ-EJ-T provided by its distributors.

Oscillator XO 25MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
OSCILLATOR, 25MHZ, 7 X 5MM, HCMOS; Frequency Nom:25MHz; Frequency Stability + / -:20ppm; Oscillator Case:SMD, 7mm x 5mm; Supply Voltage Nom:3.3V; Product Range:ASV Series; Operating Temperature Min:-2 13J1962
Oscillator, 25Mhz, 7 X 5Mm, Hcmos; Rango De Producto:Serie Asv; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:20Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Capacidad De Carga:15Pf |Abracon ASV-25.000MHZ-EJ-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASV-25.000MHZ-EJ-T.
  • ASV25.000MHZ-EJ-T