
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SIT8208AI-G1-33S-25.000000X | 1 | 1 | Cut Tape | ||||||||
| Avnet | SIT8208AI-G1-33S-25.000000X | 0 | 250 | 15h | ||||||||
| Arrow Electronics | SIT8208AI-G1-33S-25.000000X | 0 | 250 | |||||||||
| Farnell | SIT8208AI-G1-33S-25.000000X | 1 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | SIT8208AI-G1-33S-25.000000X | 1 | 1 | Cut Tape | 26m |
Download datasheets and manufacturer documentation for SiTime SIT8208AI-G1-33S-25.000000X.
Download SiTime SIT8208AI-G1-33S-25.000000X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of SiTime SIT8208AI-G1-33S-25.000000X provided by its distributors.
SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:
Download datasheets and manufacturer documentation for SiTime SIT8208AI-G1-33S-25.000000X.