Abracon ASTMHTA-48.000MHZ-ZJ-E

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
$ 4.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMHTA-48.000MHZ-ZJ-E.

IHS

Datasheet14 pages10 years ago

Abracon SCT

Alternate Parts

Price @ 1000
$ 4.19
$ 1.451
Stock
1
444
Authorized Distributors
1
3
Frequency
48 MHz
48 MHz
Frequency Stability
20 ppm
20 ppm
Max Supply Current
8 mA
8 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD Tube
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASTMHTA-48.000MHZ-ZJ-E provided by its distributors.

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
High Temperature Programmable MEMS Oscillator 48MHz 2.25 to 3.63V ±20ppm -55 to 125°C 2x1.6mm 4-Pin SMD Bulk
Standard Clock Oscillators OSC MEMS, 48MHZ, H/LVCMOS SMD
MEMS OSC XO 48.0000MHZ LVCMOS, 2x1.6mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 48MHz Nom
FREQUENCY CONTROL - - ASTMHTA-48.000MHZ-ZJ-E

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation