Abracon ASTMHTD-48.000MHZ-AJ-E

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
$ 1.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMHTD-48.000MHZ-AJ-E.

IHS

Datasheet14 pages10 years ago

Abracon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.451
$ 2.759
Stock
454
22
Authorized Distributors
2
2
Frequency
48 MHz
48 MHz
Frequency Stability
20 ppm
20 ppm
Max Supply Current
8 mA
8 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-05-07

Related Parts

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD Tube
MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 50 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1003

Descriptions

Descriptions of Abracon ASTMHTD-48.000MHZ-AJ-E provided by its distributors.

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
High Temperature Programmable MEMS Oscillator 48MHz 2.25 to 3.63V ±20ppm -40 to 105°C 2.5x2mm 4-Pin SMD Bulk
Standard Clock Oscillators OSC MEMS, 66.666MHZ, H/LVCMOS SMD
MEMS OSC XO 48.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 48MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation