Abracon ASTMHTD-48.000MHZ-ZJ-E

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
$ 2.759
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMHTD-48.000MHZ-ZJ-E.

IHS

Datasheet14 pages10 years ago

Abracon SCT

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.759
$ 1.451
Stock
22
454
Authorized Distributors
2
2
Frequency
48 MHz
48 MHz
Frequency Stability
20 ppm
20 ppm
Max Supply Current
8 mA
8 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
MEMS Oscillator, 48 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 48MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASTMHTD-48.000MHZ-ZJ-E provided by its distributors.

Oscillator MEMS 48MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
High Temperature Programmable MEMS Oscillator 48MHz 2.25 to 3.63V ±20ppm -55 to 125°C 2.5x2mm 4-Pin SMD Bulk
MEMS Oscillator, 48 MHz, SMD, 2.5mm x 2mm, 20 ppm, 3 V, ASTMHT
Standard Clock Oscillators OSC MEMS, 48MHZ, H/LVCMOS SMD
MEMS OSC XO 48.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 48MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation