Abracon AST3TQ-V-16.384MHZ-50-SW-T5

VCTCXO, 16.384 MHz, 50 ppb, Clipped Sinewave, 3.3 V, SMD, 7mm x 5mm, AST3TQ-50
$ 54.827
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ-V-16.384MHZ-50-SW-T5.

Master Electronics

Datasheet6 pages11 years ago

Abracon SCT

Alternate Parts

Price @ 1000
$ 54.827
$ 61.621
Stock
40,357
2,708
Authorized Distributors
5
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Max Frequency
-
-
Frequency
16.384 MHz
16.384 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
0.05 ppm
0.05 ppm
Load Capacitance
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Introduction Date2015-04-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TCXO Oscillators The factory is currently not accepting orders for this product.
CTS Components636L3C016M38400
SMD Crystal Oscillator 16.384MHz 3.3V 30pF 4-Pin CSMD T/R
TCXO Oscillators The factory is currently not accepting orders for this product.
MEMS Oscillator, 16.384 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 16.384 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 16.384 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon AST3TQ-V-16.384MHZ-50-SW-T5 provided by its distributors.

VCTCXO, 16.384 MHz, 50 ppb, Clipped Sinewave, 3.3 V, SMD, 7mm x 5mm, AST3TQ-50
TCXO Oscillators XTAL OSC VCTCXO 16.3840MHZ SNWV
Clipped Sine Output Oscillator, 16.384MHz Nom
FREQUENCY CONTROL - - AST3TQ-V-16.384MHZ-50-SW-T5

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AST3TQV16.384MHZ50SWT5