Abracon AST3TQ-V-16.384MHZ-50-SW

VCTCXO, 16.384 MHz, 50 ppb, Clipped Sinewave, 3.3 V, SMD, 7mm x 5mm, AST3TQ-50
$ 61.621
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ-V-16.384MHZ-50-SW.

IHS

Datasheet6 pages11 years ago

Future Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 61.621
$ 53.23
Stock
278
1,627
Authorized Distributors
4
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Max Frequency
-
-
Frequency
16.384 MHz
16.384 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
0.05 ppm
0.05 ppm
Load Capacitance
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TCXO Oscillators The factory is currently not accepting orders for this product.
TCXO Oscillators The factory is currently not accepting orders for this product.
CTS Components636L3C016M38400
SMD Crystal Oscillator 16.384MHz 3.3V 30pF 4-Pin CSMD T/R
MEMS Oscillator, 16.384 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 16.384 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 16.384 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon AST3TQ-V-16.384MHZ-50-SW provided by its distributors.

VCTCXO, 16.384 MHz, 50 ppb, Clipped Sinewave, 3.3 V, SMD, 7mm x 5mm, AST3TQ-50
TCXO Oscillators XTAL OSC VCTCXO 16.3840MHZ SNWV
Clipped Sine Output Oscillator, 16.384MHz Nom
FREQUENCY CONTROL - - AST3TQ-V-16.384MHZ-50-SW

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation