Microchip DSC1001BI2-016.3840

MEMS Oscillator, 16.384 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BI2-016.3840.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-97.98%

CAD Models

Download Microchip DSC1001BI2-016.3840 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.808
Stock
79,849
65,104
Authorized Distributors
6
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
16.384 MHz
16.384 MHz
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-05-13
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS OSC, LVCMOS, 16.384MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 7050, 25PPM, 3.3V, 16.384MHZ, OE, SMD, NRND
MEMS Oscillator, 14.7456 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 2.25V-3.63V, 16MHZ, OE, SMD, NRND
Oscillator MEMS 16MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1001BI2-016.3840 provided by its distributors.

MEMS Oscillator, 16.384 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 16.384MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
Silicon Oscillator 156.257MHz 3.3V 2pF 6-Pin VDFN Tube
Oscillator MEMS 16.384MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100
VDFN MEMS OSCILLATOR LOW POWER -40C-85C 25PPM
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
Microchip DSC1001BI2-016.3840 振荡器
RS APAC
MEMS OSC XO 16.3840MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC1001BI2-016.3840.