Wurth Elektronik 74405031047

WE-LQSH SMT Semi-Shielded Power Inductor
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74405031047.

Newark

Datasheet7 pages3 years ago
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-27.74%

CAD Models

Download Wurth Elektronik 74405031047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.276
$ 0.276
Stock
69,405
35,202
35,202
Authorized Distributors
5
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
-
20 %
20 %
Current Rating
1.2 A
1.1 A
1.1 A
Shielding
-
Shielded
Shielded
DC Resistance (DCR)
196 mΩ
156 mΩ
156 mΩ
Q Factor
-
-
-
Test Frequency
-
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74405031047 provided by its distributors.

WE-LQSH SMT Semi-Shielded Power Inductor
FIXED IND 4.7UH 1.2A 235MOHM SMD
1MHz 30MHz 2.5A 1.2A 4.7¦ÌH 235m¦¸ ¡À20% 3012 , 3mm*2.7mm*1.2mm
INDUCTOR, 4.7UH, 1.2A, 20%, SEMI-SHLD; Inductance:4.7µH; RMS Current (Irms):1.2A; Inductor Construction:Semishielded; Saturation Current (Isat):2.5A; Product Range:LQSH Series; Power Inductor Case:3mm x 2.7mm x 1.2mm; DC Resistance Max:0.235ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74405031047.