Abracon ASGTX-D-10.000MHZ-2-T

XTAL OSC VCTCXO 10.0000MHZ LVDS / Tape & Reel (TR) RoHS Compliant: Yes
$ 36.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-D-10.000MHZ-2-T.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 36.94
$ 66.1
Stock
10,280
656
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Max Frequency
-
-
Frequency
10 MHz
10 MHz
Max Duty Cycle
55 %
55 %
Interface
-
-
Frequency Stability
2 ppm
2 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2014-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator TCXO 10MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator TCXO 10MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 2.5V 4-Pin SMD T/R
Oscillator TCXO 10MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-3225-100-TR
Oscillator TCXO 10MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-5032-100-TR
Oscillator TCXO 10MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalVC-TXO-23SM-100-B
Controlled Oscillator 10MHz VC-TCXO Clipped Sinewave 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASGTX-D-10.000MHZ-2-T provided by its distributors.

XTAL OSC VCTCXO 10.0000MHZ LVDS / Tape & Reel (TR) RoHS Compliant: Yes
Controlled Oscillator 10MHz TCXO/VC-TCXO LVDS 6-Pin SMD T/R
TCXO Oscillators XTAL OSC VCTCXO 10.0000MHZ LVDS
ABRACON FREQUENCY CONTROL - ASGTX-D-10.000MHZ-2-T
LVDS Output Clock Oscillator, 10MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation