Abracon ASGTX-C-16.384MHZ-2

Xtal Osc Vctcxo 16.3840Mhz Lvcmo/Bulk Rohs Compliant: Yes |Abracon ASGTX-C-16.384MHZ-2
$ 55.814
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-C-16.384MHZ-2.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 55.814
$ 36.94
$ 36.94
Stock
1
6,865
6,865
Authorized Distributors
5
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Max Frequency
-
-
-
Frequency
16.384 MHz
155.52 MHz
155.52 MHz
Max Duty Cycle
55 %
55 %
55 %
Interface
-
-
-
Frequency Stability
2 ppm
2 ppm
2 ppm
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2014-10-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 16.368MHz Nom
ASVTX-09 Series 16 MHz 5 x 3.2 mm 3 V ±0.5 ppm Voltage Controlled Oscillator
Standard Clock Oscillators The Factory Is Currently Not Accepting Orders For This Product.
TCXO Oscillators The factory is currently not accepting orders for this product.
ECS InternationalECS-TXO-3225-160-TR
Oscillator TCXO 16MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-3225-147.4-TR
Oscillator TCXO 14.7456MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASGTX-C-16.384MHZ-2 provided by its distributors.

Xtal Osc Vctcxo 16.3840Mhz Lvcmo/Bulk Rohs Compliant: Yes |Abracon ASGTX-C-16.384MHZ-2
Controlled Oscillator 16.384MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk
TCXO Oscillators XTAL OSC VCTCXO 16.3840MHZ LVCMO
LVCMOS Output Clock Oscillator, 16.384MHz Nom
ABRACON FREQUENCY CONTROL - ASGTX-C-16.384MHZ-2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation