TXC 7Q-16.368MBN-T

Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 16.368MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7Q-16.368MBN-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

TCXO Oscillators The factory is currently not accepting orders for this product.
ASVTX-09 Series 16 MHz 5 x 3.2 mm 3 V ±0.5 ppm Voltage Controlled Oscillator
Standard Clock Oscillators The Factory Is Currently Not Accepting Orders For This Product.
ECS InternationalECS-TXO-3225-160-TR
Oscillator TCXO 16MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-3225-147.4-TR
Oscillator TCXO 14.7456MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-5032-160-TR
Oscillator TCXO 16MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7Q-16.368MBN-T provided by its distributors.

Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 16.368MHz Nom
3.2x2.5 Timing TCXO 16.368 MHz CLipped Sine 3.3V
TCXO, GPS, 16.368MHZ, 3.2 X 2.5MM, CLIPPED
Tcxo, Gps, 16.368Mhz, 3.2 X 2.5Mm, Clipped; Frequency Nom:16.368Mhz; Frequency Stability +/-:2Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Oscillator Output Compatibility:Clipped Sinewave; Supply Voltage Nom:3.3V; Frequency:16.368Mhz Rohs Compliant: Yes |Txc 7Q-16.368MBN-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY