Abracon ASFLMX-50.000MHZ-5ABB

Oscillator XO 50MHz ±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Bulk
$ 7.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMX-50.000MHZ-5ABB.

IHS

Datasheet7 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-13.06%

Alternate Parts

Price @ 1000
$ 7.642
$ 5.617
Stock
91,491
60,975
Authorized Distributors
6
6
Frequency
50 MHz
50 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
90 mA
90 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 50MHz ±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
CTS Components637P5003I3T
637 Series 50 MHz 7 x 5 mm ±50 ppm 3.3 V SMT LVPECL Jitter Clock Oscillator
7.0x5.0 Timing XO 50 MHz LVPECL 3.3V 50ppm -40 to 85C
CTS Components653P5003I3T
653 Series 50 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT LVPECL Clock Oscillator
CTS Components653L5003I2T
Clock Oscillator 50MHz 2.5V 6-Pin SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASFLMX-50.000MHZ-5ABB provided by its distributors.

Oscillator XO 50MHz ±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Bulk
Oscillator, 50 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, LVDS, ASFLMX
LVDS Output Clock Oscillator, 50MHz Nom
Standard Clock Oscillators XTAL OSC XO 50.0000M HZ LVDS SMD
LVDS 2.375V 3.63V 90mA 0¦ÌF ¡À50ppm 50MHz 5mm*3.2mm*1.4mm
XTAL OSC XO 50.0000MHZ LVDS SMD, 5x3.2mm, RoHS
Abracon SCT
FREQUENCY CONTROL - - ASFLMX-50.000MHZ-5ABB

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMX50.000MHZ5ABB