Abracon ASFLMB-6.000MHZ-LR-T

Oscillator MEMS 6MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-6.000MHZ-LR-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+86.66%

CAD Models

Download Abracon ASFLMB-6.000MHZ-LR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 0.762
$ 0.762
Stock
7,032
53,480
53,480
Authorized Distributors
6
6
6
Frequency
6 MHz
6 MHz
6 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
15 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.6 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2011-07-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CMOS Output Clock Oscillator, 6MHz Nom
Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 6 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
Oscillator XO 6MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
MEMS Oscillator, 6 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASFLMB-6.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 6MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 6MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 6.0000MH Z LVCMOS SMD
MEMS OSC XO 6.0000MHZ LVCMOS SMD, 5x3.2mm, RoHS
Abracon SCT
Tight Stability Industrial Temp 2Nd Gen. Mems Oscillator, 6.000Mhz, 25Ppm -40+85C Temp. Stability,, 5 X 3 Mm, 1.8 ~ 3.3 Vdc Rohs Compliant: Yes
1.8V~3.3V ¡À25ppm 6MHz QFN 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMB-6.000MHZ-LR-T.