TXC 7C-6.000MBA-T

Oscillator XO 6MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-6.000MBA-T.

IHS

Datasheet1 page10 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 6 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
CMOS Output Clock Oscillator, 6MHz Nom
Oscillator MEMS 6MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 6 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of TXC 7C-6.000MBA-T provided by its distributors.

Oscillator XO 6MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 6MHz Nom
OSC, 6.000MHZ, 3.3V, SMD, 5.0X3.2
XTAL OSC XO 6.0000MHZ CMOS SMD
5.0X3.2 , 3.3V, +/-25PPM (-10 T
OSC, 6.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency Nom: 6MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: -; Operating Temperature Min: -40°C; Operating Temperature M
Oscillator, 6Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:6Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-6.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY