TXC 7W-6.000MBA-T

CMOS Output Clock Oscillator, 6MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-6.000MBA-T.

IHS

Datasheet1 page14 years ago

TXC SCT

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 6MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 6 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
Oscillator XO 6MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
MEMS Oscillator, 6 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of TXC 7W-6.000MBA-T provided by its distributors.

CMOS Output Clock Oscillator, 6MHz Nom
XTAL OSC XO 6.0000MHZ CMOS SMD
Oscillator, 6 Mhz, Full Reel; Frequency Nom:6Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-6.000MBA-T
OSC, 6.000MHZ, 3.3V, SMD, 7.0X5.0; Frequency:6MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY