Abracon ASFLMB-33.333MHZ-LY-T

Oscillator MEMS 33.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-33.333MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-85.97%

CAD Models

Download Abracon ASFLMB-33.333MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.596
$ 1.309
$ 1.309
Stock
9,113
55,066
55,066
Authorized Distributors
6
4
4
Frequency
33.333 MHz
33.333 MHz
33.333 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 33.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 33.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 33.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASFLMB-33.333MHZ-LY-T provided by its distributors.

Oscillator MEMS 33.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 33.333 MHz, SMD, 5mm x 3.2mm, 10 ppm, 3.3 V, ASFLMB
Mem S Oscillator, Plastic, Hcmos/ttl, 33.333Mhz, 10Ppm -40+85C, 5 X 3.2 X 1.125, 3 Vdc, High Shock, Rohs Compliant: Yes
LVCMOS 16mA 15pF ¡À10ppm 33.333MHz QFN 5mm*3.2mm*900¦Ìm
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max
MEMS OSC XO 33.3330MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 33.333MHz Nom
MEMS OSC, 33.333MHZ, LVCMOS, 5MM X 3.2MM;
Standard Clock Oscillators 33.333 MHZ 10PPM -40 C +85C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMB-33.333MHZ-LY-T.
  • ASFLMB-33.333MHZ-LYT
  • ASFLMB33.333MHZ-LY-T