
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ASDMB-33.333MHZ-LY-T | 1,000 | 1K | Tape & Reel | ||||||||
| Newark | ASDMB-33.333MHZ-LY-T | 1,272 | 1 | Cut Tape | ||||||||
| DigiKey | 535-11196-1-ND | 742 | 1 | Cut Tape | ||||||||
| TTI | ASDMB-33.333MHZ-LY-T | 0 | 1K | Tape & Reel | 10h | |||||||
| Braemac Americas - Symmetry Electronics | ASDMB-33.333MHZ-LY-T | 0 | 9h |
Download datasheets and manufacturer documentation for Abracon ASDMB-33.333MHZ-LY-T.
Download Abracon ASDMB-33.333MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Abracon ASDMB-33.333MHZ-LY-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASDMB-33.333MHZ-LY-T.