Microchip DSC1001BI5-033.3330T

Mems Osc, Lvcmos, 33.333MHZ, 10PPM, 1.8-3.3V, -40 to 85C, 5.0X3.2MM
$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BI5-033.3330T.

Inventory History

3 month trend:
+176%

CAD Models

Download Microchip DSC1001BI5-033.3330T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.309
$ 2.568
$ 2.568
Stock
55,211
5,386
5,386
Authorized Distributors
4
6
6
Frequency
33.333 MHz
33.333 MHz
33.333 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
7.2 mA
16 mA
16 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
Standard, Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-03-18
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS Oscillator, 33.333 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 33.333 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
MEMS oscillator, 33.333MHz 4-Lead 3.2mmX 2.5mm CDFN-40 to 105°C 33.333MHz 10ppm

Descriptions

Descriptions of Microchip DSC1001BI5-033.3330T provided by its distributors.

MEMS OSC, LVCMOS, 33.333MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator MEMS 33.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
MEMS OSCILLATOR, LOW POWER, -40C-85C, 10PPM
Mems O , L P , -40C-85C, 10 4 Vdfn 3.2 5.0 0.9 T/r
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 33.3330MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.