Abracon ASFLMB-33.333MHZ-LC-T

Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 1.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-33.333MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

CAD Models

Download Abracon ASFLMB-33.333MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.627
$ 0.778
$ 0.778
Stock
45,340
64,822
64,822
Authorized Distributors
5
5
5
Frequency
33.333 MHz
33.333 MHz
33.333 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2013-10-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-2333-333.3-BN-TR
Oscillator, 33.333 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
CTS Components636L3I033M33300
SMD Crystal Oscillator 33.333MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3I030M00000
Clock Oscillator 30MHz 3.3V 30pF 4-Pin SMD T/R
Oscillator XO 33.333MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components632L3I033M33300
Oscillator XO 33.333MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASFLMB-33.333MHZ-LC-T provided by its distributors.

Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
INDUSTRIAL TEMP 2ND GEN. MEMS OSCILLATOR, 33.333MHZ, 50PPM -
Mems Osc Xo 33.3330Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-33.333MHZ-LC-T
Standard Clock Oscillators MEMS OSC XO 33.3330MHZ LVCMOS
CMOS Output Clock Oscillator, 33.333MHz Nom, CMOS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation