Abracon ASDMB-33.333MHZ-LC-T

Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-33.333MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

element14 APAC

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.50%

CAD Models

Download Abracon ASDMB-33.333MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.518
$ 0.593
$ 0.593
Stock
659,859
127,584
127,584
Authorized Distributors
6
6
6
Frequency
33.333 MHz
33.33 MHz
33.33 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Oscillator XO 33.333MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components632L3I033M33300
Oscillator XO 33.333MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
CTS Components636L3I033M33300
SMD Crystal Oscillator 33.333MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 30MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I030M00000
Clock Oscillator 30MHz 3.3V 30pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASDMB-33.333MHZ-LC-T provided by its distributors.

Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
33.333MHz LVCMOS MEMS Oscillator SurfaceMount 1.8V~3.3V 16mA Standby(Power Down)
MEMS Oscillator, Ultra Miniature, 33.333 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V
CRYSTAL, MEMS CLOCK OSCILLATOR, 33.3330MHZ LVCMOS, 2.5X2.0X0.85MM, ASDMB SERIE
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 33.333MHz Nom, CMOS
MEMS OSCILLATOR, 33.333MHZ, SMD, 2.5X2MM; Frequency Nom:33.333MHz; Oscillator Case:SMD, 2.5mm x 2mm; Frequency Stability + / -:50ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon ASDMB Series; Operating Temperatur

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-33.333MHZ-LC-T.