Abracon ASE-33.333MHZ-L-C-T

Oscillator XO 33.333MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-33.333MHZ-L-C-T.

IHS

Datasheet6 pages4 years ago

Abracon SCT

Farnell

Master Electronics

DigiKey

Inventory History

3 month trend:
+35.54%

CAD Models

Download Abracon ASE-33.333MHZ-L-C-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ECS InternationalECS-2333-333.3-BN-TR
Oscillator, 33.333 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 13mA 0.047 1.20mm
Oscillator XO 32MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 13mA 0.047 1.20mm
ECS InternationalECS-2333-300-BN-TR
Oscillator, 30 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
ECS InternationalECS-2333-330-BN-TR
Clock Oscillator 33MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASE-33.333MHZ-L-C-T provided by its distributors.

Oscillator XO 33.333MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Standard clock oscillators; ABRACON; ASE-33.333MHZ-LC-T; 33.333 MHz; 50 ppm; SMD/SMT; 1.2 mm
CMOS Output Clock Oscillator, 33.333MHz Nom
XTAL OSC XO 33.3330MHZ CMOS SMD / 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
XTAL OSC XO 33.3330MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
SMD Clock Oscillators 33.333M 3.3V 50ppm
OSC, 33.333MHZ, 3.2 X 2.5MM, LVCMOS
Abracon ASE-33.333MHZ-LC-T 発振器
Oscillator, 33.333Mhz, smd; Frequency Nom:33.333Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Supply Voltage Nom:3.3V; Product Range:Ase Series; Operating Temperature Min:-40°C; Frequency:33.333Mhz Rohs Compliant: Yes |Abracon ASE-33.333MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-33.333MHZ-LC-T