TXC 7W-32.000MBB-T

Oscillator XO 32MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-32.000MBB-T.

IHS

Datasheet3 pages6 years ago

TXC SCT

Farnell

Future Electronics

CAD Models

Download TXC 7W-32.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

CTS Components636L3C032M00000
SMD Crystal Oscillator 32MHz 3.3V 30pF 4-Pin CSMD T/R
32MHz Oscillator, QFN, SMD, 5mm × 3.2mm × 900μm, 1.8V~3.3V, ±50ppm
Oscillator XO 33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C033M00000
636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator
CTS Components636L3I033M00000
SMD Crystal Oscillator 33MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7W-32.000MBB-T provided by its distributors.

Oscillator XO 32MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7W-32.000MBB-T
CMOS Output Clock Oscillator, 32MHz Nom
XTAL OSC XO 32.0000MHZ CMOS SMD
OSC, 32.000MHZ, 3.3V, SMD, 7.0X5.0; Frequency Nom: 32MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: 7W Series; Operating Temperature Min: -40°C; Operating Tempe

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY